The A3P250L-1PQG208I is a PQFP-packaged FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 1.2V supply voltage and has 6144 registers and 36864 bits of RAM. The device is not radiation hardened and is compliant with RoHS regulations. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |