The A3P250L-1VQ100 is a 6144-register FPGA from Actel, packaged in a TQFP package. It operates over a temperature range of 0 to 70°C and requires a 1.2V operating supply voltage. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |