The A3P250L-1VQG100 is a 6144-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of 0°C to 70°C and requires a 1.2V supply voltage. The device is available in a tray packaging and is compliant with RoHS regulations. The FPGA does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |