Actel A3P250L-FG144I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Actel A3P250L-FG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.