The Actel A3P250L-FG256 is a 6144-register field-programmable gate array operating within a 0-70°C temperature range. It is supplied at 1.2V and packaged in a tray with a FBGA package type. This device does not feature radiation hardening and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |