The Actel A3P250L-FGG256I is a 6144-register field-programmable gate array (FPGA) operating from a 1.2V supply voltage. It is packaged in a lead-free flip-chip ball grid array (FBGA) and is suitable for use over the -40°C to 85°C temperature range. This device is compliant with the Restriction of Hazardous Substances (RoHS) directive and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Actel A3P250L-FGG256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |