The A3P250L-VQG100 is a 6144-register FPGA from Actel, packaged in a TQFP case. It operates within a temperature range of 0 to 70°C. The device is supplied with a voltage of 1.2V. It is packaged in a tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |