The Actel A3P400-1FG144 is a field-programmable gate array (FPGA) with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 1.5V and features 9216 registers. The device is packaged in a flip-chip ball grid array (FBGA) and is available in a tray packaging. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |