FPGA ProASIC®3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Actel A3P400-2FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.