The A3P400-2FGG484I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 55296 bits of RAM and is packaged in a FBGA package. The device is RoHS compliant and is available in a tray packaging. It is not radiation hardened and has a speed grade of 2.
Actel A3P400-2FGG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.