The Actel A3P400-FG144 is a field-programmable gate array (FPGA) packaged in a FBGA package. It operates within a temperature range of 0°C to 70°C. The device has 9216 registers and 55296 bits of RAM. It is not radiation hardened and is not RoHS compliant. The A3P400-FG144 is supplied in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |