The A3P400-FG484I is a 1.5V microcontroller with 55296 bits of RAM packaged in a FBGA. It operates over a temperature range of -40°C to 85°C. The device is available in a tray packaging. It is not radiation hardened and does not comply with RoHS regulations.
Actel A3P400-FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.