The A3P600-1PQG208 is a 1.5V PQFP FPGA with 13824 registers and 110592 bits of RAM. It operates over a temperature range of 0°C to 70°C and is packaged in a tray. The device is lead-free and RoHS compliant. It is designed for use in a variety of applications requiring a high-density, low-power FPGA solution.
Actel A3P600-1PQG208 technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.