The A3P600-2FG484 is a 13824-register FPGA with a 1.5V operating supply voltage and 110592b of RAM. It is packaged in a FBGA package and is available in a tray. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A3P600-2FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |