The A3P600-2FG484I is a 110592-bit RAM device with 13824 registers, operating at a supply voltage of 1.5V. It is packaged in a FBGA package and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Actel A3P600-2FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |