This 13824-register PQFP FPGA operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 1.5V. It is packaged in a tray and is compliant with RoHS regulations. The device is not radiation hardened and is manufactured with lead-free materials.
Actel A3P600-PQG208I technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.