The A3P600L-FGG144I is a 13824-register FPGA from Actel with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at 1.2V and is packaged in a FBGA package. The device is RoHS compliant and available in a tray packaging. The FPGA does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| RoHS | Compliant |