FPGA ProASIC®3E Family 1.5M Gates 272MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Actel A3PE1500-1PQ208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Actel A3PE1500-1PQ208 to view detailed technical specifications.
No datasheet is available for this part.