The Actel A3PE1500-2FG484I is a 1.5V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 276480 bits of RAM and is packaged in a tray. The device is not radiation hardened and is not RoHS compliant.
Actel A3PE1500-2FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.