The Actel A3PE1500-2FGG676 is a 38400-register FPGA with 276480 bits of RAM. It operates within a temperature range of 0°C to 70°C and is supplied at 1.5V. The device is packaged in a tray and is compliant with RoHS regulations. It features a speed grade of 2.
Actel A3PE1500-2FGG676 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 276480b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.