The A3PE1500-FG484 is a 38400-register FPGA from Actel, operating within a 0-70°C temperature range. It is supplied at 1.5V and packaged in a FBGA format. The device is available in a tray packaging configuration and is not designed for radiation hardening applications. The A3PE1500-FG484 features 276480 bits of RAM.
Actel A3PE1500-FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.