The A3PE1500-FG676 is a 38400-register FPGA with 276480 bits of RAM. It operates within a temperature range of 0°C to 70°C. The device is packaged in a tray and features a FBGA package. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |