The A3PE3000-1PQG208I is a 1.5V operating, 85°C maximum temperature, 75264-register FPGA with 516096 bits of RAM. It is packaged in a PQFP and is RoHS compliant. The device is available in a tray packaging format and has a speed grade of 1.
Actel A3PE3000-1PQG208I technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.