This Actel FPGA features 75264 registers and 516096b of RAM, operating within a temperature range of -40°C to 85°C. It is supplied at 1.5V and packaged in a tray with a FBGA package. The device is RoHS compliant and does not have radiation hardening.
Actel A3PE3000-2FGG324I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.