FPGA ProASIC3E Family 3M Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Actel A3PE3000-FG484I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.