This Actel FPGA features a 1.2V operating supply voltage and can withstand temperatures between 0°C and 70°C. It is packaged in a tray and comes in a FBGA package. The device has 75264 registers and 516096 bytes of RAM, and is available in a speed grade of 1.
Actel A3PE3000L-1FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.