The Actel A3PE3000L-1PQ208I is a PQFP-packaged FPGA with 516096 bits of RAM and 75264 registers. It operates within a temperature range of -40°C to 85°C and requires a 1.2V supply voltage. This device is available in tray packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |