FPGA ProASIC3EL Family 3M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA
Actel A3PE3000L-FG484 technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.