FPGA ProASIC®3EL Family 3M Gates 130nm (CMOS) Technology 1.2V/1.5V 484-Pin FBGA
Actel A3PE3000L-FGG484M technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 75264 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.