This Actel FPGA features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 13824 registers and 110592 bytes of RAM. The device is packaged in a FBGA package and is available in a tray. It operates at a supply voltage of 1.5V.
Actel A3PE600-1FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.