The A3PE600-1PQG208I is a PQFP-packaged FPGA with 13824 registers and 110592 bits of RAM. It operates from a 1.5V supply and is specified for use over the -40°C to 85°C temperature range. This device is compliant with RoHS regulations and is available in tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |