The Actel A3PE600-FG256I is a field-programmable gate array with 13824 registers and 110592 bits of RAM. It operates at a supply voltage of 1.5V and is packaged in a FBGA package. The device is rated for operation between -40°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Actel A3PE600-FG256I technical specifications.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.