FPGA ProASIC®3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Actel A3PE600-PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.