The A3PE600L-1FG484M is a 110592-bit FPGA from Actel, packaged in a FBGA package. It operates over a temperature range of -55°C to 125°C. The device is not radiation hardened and is not RoHS compliant. It has 13824 registers and a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 13824 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |