The Actel A3PN010-1QNG48 is a QFN-packaged device with an operating supply voltage of 1.5V. It features 260 registers and operates within a temperature range of -20°C to 70°C. The device is packaged in a tray and is compliant with RoHS regulations. It is not designed for radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 260 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |