FPGA ProASIC3 nano Family 15K Gates 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Actel A3PN015-1QNG68 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 384 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN015-1QNG68 to view detailed technical specifications.
No datasheet is available for this part.