The A3PN015-2QNG68I is a 384-register FPGA from Actel with a QFN-64 package. It operates within a temperature range of -40°C to 85°C. This device is not radiation hardened and is packaged in a tray. It is compliant with RoHS regulations. The operating supply voltage is 1.5V and it is available in a Speed Grade 2 configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 384 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |