The A3PN030-Z1QNG48 is a device from Actel, packaged in QFN case, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 1.5V and has a speed grade of 1. The device is RoHS compliant and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |