This QFN-packaged FPGA from Actel features 768 registers and operates within a temperature range of -40°C to 85°C. It is designed to function at an operating supply voltage of 1.5V. The device is packaged in a tray and is compliant with RoHS regulations. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |