This 768-register FPGA operates from a 1.5V supply voltage and is packaged in a TQFP. The device can withstand temperatures between -20°C and 70°C. It is available in a tray packaging format and is not radiation hardened. The component is not RoHS compliant and has a speed grade of 1.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |