FPGA ProASIC®3 nano Family 30K Gates 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
Actel A3PN030-Z2QNG48 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.