The A3PN030-Z2VQG100 is a 768-register FPGA from Actel, packaged in a TQFP package and available in a tray. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The device is not radiation hardened and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |