The A3PN030-ZQNG68I is a 768-register IC from Actel, packaged in a QFN package. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is available in a tray packaging format. It is not designed for radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |