The A3PN060-2VQ100 is a microcontroller from Actel with a TQFP package, operating between -20°C and 70°C. It has 1536 registers and 18432 bits of RAM. The device requires a 1.5V operating supply voltage. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |