The A3PN060-2VQG100 is a 1.5V operating FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a TQFP package and is available in a tray. The device has 1536 registers and 18432 bits of RAM. It is not radiation hardened and is compliant with RoHS regulations. The speed grade is 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |