The Actel A3PN060-Z1VQG100 is a 1.5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is packaged in a TQFP package and is RoHS compliant. The device has 1536 registers and 18432 bits of RAM. It is not radiation hardened and has a speed grade of 1.
Actel A3PN060-Z1VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN060-Z1VQG100 to view detailed technical specifications.
No datasheet is available for this part.