This Actel FPGA features a 1536-register design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.5V and includes 18432 bits of RAM. The device is packaged in a TQFP and is available in a tray packaging format. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |