The A3PN060-ZVQ100I is a 1536-register FPGA from Actel, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C. The device is supplied at 1.5V. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |