The Actel A3PN060-ZVQG100I is a 1536-register field-programmable gate array (FPGA) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 1.5V supply voltage and is packaged in a tray. The device is RoHS compliant and not radiation hardened.
Actel A3PN060-ZVQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Actel A3PN060-ZVQG100I to view detailed technical specifications.
No datasheet is available for this part.