The A3PN125-2VQ100 is a microcontroller from Actel with a TQFP package and operating temperature range of -20°C to 70°C. It has 3072 registers and 36864 bytes of RAM. The device operates at a supply voltage of 1.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not Compliant |